Add To Favorites
Product Overview
Digi-Key Part Number CMPT3906 CT-ND
Quantity Available 10.580
Can ship immediately

Factory Stock ?: 423.000
Manufacturer

Manufacturer Part Number

CMPT3906 TR

Description TRANS PNP 40V 0.2A SOT23
Expanded Description Bipolar (BJT) Transistor PNP 40V 200mA 250MHz 350mW Surface Mount SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CMPT3904(G),CMPT3906(G)
Design Resources CMPT3906 Spice Model
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 350mW
Frequency - Transition 250MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
You May Also Be Interested In
  • KSC221JLFS - C&K | 401-1758-1-ND DigiKey Electronics
  • KSC221JLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 3,36000
  • 401-1758-1-ND
Additional Resources
Standard Package ? 1
Other Names CMPT3906 CT

00:14:49 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,94000 2,94
10 2,42200 24,22
25 2,04120 51,03
100 1,66040 166,04
250 1,37564 343,91
500 1,13848 569,24
1.000 0,85393 853,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMPT3906 TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    423.000 - Factory Stock ?
  • Unit Price: 0,75999
  • Digi-Reel® ? : CMPT3906 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.580 - Immediate
    423.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback