Add To Favorites
Product Overview
Digi-Key Part Number CMAD6001 CT-ND
Quantity Available 11.774
Can ship immediately

Factory Stock ?: 32.000
Manufacturer

Manufacturer Part Number

CMAD6001 TR

Description DIODE GEN PURP 75V 250MA SOD923
Expanded Description Diode Standard 75V 250mA Surface Mount SOD-923
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CMAD6001
RoHS Information RoHS Declaration of Compliance
Design Resources CMAD6001 Spice Model
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) 250mA
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 3µs
Current - Reverse Leakage @ Vr 500pA @ 75V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package SOD-923
Operating Temperature - Junction -65°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CMAD6001 CT

02:23:01 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,71000 3,71
10 3,08700 30,87
25 2,60400 65,10
100 2,11960 211,96
250 1,75644 439,11
500 1,45348 726,74
1.000 1,09018 1.090,18
2.500 0,99932 2.498,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMAD6001 TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
    32.000 - Factory Stock ?
  • Unit Price: 0,91140
  • Digi-Reel® ? : CMAD6001 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.774 - Immediate
    32.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback