Add To Favorites
Product Overview
Digi-Key Part Number CLL4754A CT-ND
Quantity Available 2.617
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Manufacturer Part Number

CLL4754A TR

Description DIODE ZENER 39V 1W MELF
Expanded Description Zener Diode 39V 1W ±5% Surface Mount MELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CLL4728A thru CLL4764A
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 39V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 60 Ohm
Current - Reverse Leakage @ Vr 5µA @ 29.7V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Surface Mount
Package / Case DO-213AB, MELF
Supplier Device Package MELF
 
Additional Resources
Standard Package ? 1
Other Names CLL4754A CT

22:18:25 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,96000 2,96
10 2,42500 24,25
25 2,04160 51,04
100 1,66240 166,24
250 1,37728 344,32
500 1,13970 569,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLL4754A TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: 0,82993
  • Digi-Reel® ? : CLL4754A DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.617 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback