Add To Favorites
Product Overview
Digi-Key Part Number 3SMC120CA TR13-CT-ND
Quantity Available 3.000
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

3SMC120CA TR13

Description TVS DIODE 120VWM 193VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 3SMC5.0CA thru 3SMC170CA
Product Training Modules ESD Transient Voltage Suppression
RoHS Information RoHS Declaration of Compliance
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 120V
Voltage - Breakdown (Min) 133V
Voltage - Clamping (Max) @ Ipp 193V
Current - Peak Pulse (10/1000µs) 15.6A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
 
Additional Resources
Standard Package ? 1
Other Names 3SMC120CA TR13-CT

10:37:41 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,16000 27,16
10 25,50100 255,01
25 22,94880 573,72
100 20,90830 2.090,83
250 18,86864 4.717,16
500 16,93076 8.465,38
1.000 14,27902 14.279,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3SMC120CA TR13-TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 13,16992
  • Digi-Reel® ? : 3SMC120CA TR13-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback