Add To Favorites
Product Overview
Digi-Key Part Number THC63LVDR84CCT-ND
Quantity Available 2.975
Can ship immediately
Manufacturer

Manufacturer Part Number

THC63LVDR84C

Description IC DESERIALIZER LVDS 56TSSOP
Expanded Description 3.1Gbps Deserializer 4 Input 28 Output 56-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets THC63LVDR84C
Product Attributes Select All
Categories
Manufacturer

CEL

Series THine®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Deserializer
Data Rate 3.1Gbps
Input Type LVDS
Output Type CMOS/TTL
Number of Inputs 4
Number of Outputs 28
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
 
For Use With
  • THEVAR84C - CEL | THEVAR84C-ND DigiKey Electronics
  • THEVAR84C
  • CEL
  • EVAL BOARD KIT THC63LVDR84C
  • Unit Price 1.325,03000
  • THEVAR84C-ND
You May Also Be Interested In
  • THC63LVD1027-B - CEL | THC63LVD1027-B-ND DigiKey Electronics
  • THC63LVD1027-B
  • CEL
  • IC SER/DESER DUAL LVDS 64TSSOP
  • Unit Price 188,58000
  • THC63LVD1027-B-ND
Additional Resources
Standard Package ? 1
Other Names THC63LVDR84CCT

02:09:59 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 70,28000 70,28
10 63,26600 632,66
25 57,64360 1.441,09
100 52,02050 5.202,05
250 47,80244 11.950,61
500 43,58452 21.792,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : THC63LVDR84CTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 36,85500
  • Digi-Reel® ? : THC63LVDR84CDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.975 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : THC63LVDR84C-B-ND
  • Minimum Quantity: 1
  • Quantity Available: 126 - Immediate
  • Unit Price: 77,91000
Send Feedback