Add To Favorites
Product Overview
Digi-Key Part Number THC63LVDF84B-5SCT-ND
Quantity Available 2.234
Can ship immediately
Manufacturer

Manufacturer Part Number

THC63LVDF84B-5S

Description IC DESERIALIZER LVDS 56TSSOP
Expanded Description 1.8Gbps Deserializer 4 Input 28 Output 56-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series THine®
Part Status Active
Function Deserializer
Data Rate 1.8Gbps
Input Type LVDS
Output Type CMOS/TTL
Number of Inputs 4
Number of Outputs 28
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
 
You May Also Be Interested In
  • THC63LVDM83D - CEL | THC63LVDM83DCT-ND DigiKey Electronics
  • THC63LVDM83D
  • CEL
  • IC SERIALIZER SNGL LVDS 56TSSOP
  • Unit Price 52,66000
  • THC63LVDM83DCT-ND
  • THC63LVDR84C - CEL | THC63LVDR84CCT-ND DigiKey Electronics
  • THC63LVDR84C
  • CEL
  • IC DESERIALIZER LVDS 56TSSOP
  • Unit Price 57,88000
  • THC63LVDR84CCT-ND
Additional Resources
Standard Package ? 1
Other Names THC63LVDF84B-5SCT

10:52:04 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 92,50000 92,50
10 84,08500 840,85
25 77,78120 1.944,53
100 71,47500 7.147,50
250 65,16824 16.292,06
500 60,96388 30.481,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : THC63LVDF84B-5STR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 54,28993
  • Digi-Reel® ? : THC63LVDF84B-5SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.234 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : THC63LVDF84B-5S-B-ND
  • Minimum Quantity: 1
  • Quantity Available: 212 - Immediate
  • Unit Price: 130,78000
Send Feedback