Add To Favorites
Product Overview
Digi-Key Part Number PS2915-1-F3-AXCT-ND
Quantity Available 10.308
Can ship immediately
Manufacturer

Manufacturer Part Number

PS2915-1-F3-AX

Description OPTOISOLATOR 2.5KV TRANS 4SMD
Expanded Description Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 2500Vrms
Current Transfer Ratio (Min) 100% @ 1mA
Current Transfer Ratio (Max) 400% @ 1mA
Turn On / Turn Off Time (Typ) 40µs, 120µs
Rise / Fall Time (Typ) 5µs, 10µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 40V
Current - Output / Channel 40mA
Voltage - Forward (Vf) (Typ) 1.1V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package 4-Mini-Flat
 
You May Also Be Interested In
  • PS2501L-4-A - CEL | PS2501L-4A-ND DigiKey Electronics
  • PS2501L-4-A
  • CEL
  • OPTOISOLTR 5KV 4CH TRANS 16-SMD
  • Unit Price 14,98000
  • PS2501L-4A-ND
Additional Resources
Standard Package ? 1
Other Names PS2915-1-F3-AXCT

22:00:12 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,45000 16,45
10 14,56000 145,60
25 10,80240 270,06
100 9,39400 939,40
250 8,45460 2.113,65
500 7,51520 3.757,60
1.000 6,45841 6.458,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PS2915-1-F3-AXTR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 5,55100
  • Digi-Reel® ? : PS2915-1-F3-AXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.308 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : PS2915-1-AX-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,93800
Send Feedback