Add To Favorites
Product Overview
Digi-Key Part Number PS2501L-1-F3-L-ACT-ND
Quantity Available 35.328
Can ship immediately
Manufacturer

Manufacturer Part Number

PS2501L-1-F3-L-A

Description OPTOISOLATOR 5KV TRANS 4SMD
Expanded Description Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series NEPOC
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 200% @ 5mA
Current Transfer Ratio (Max) 400% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 3µs, 5µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.17V
Current - DC Forward (If) (Max) 80mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
 
You May Also Be Interested In
  • PS2802-1-F3-A - CEL | PS2802-1ACT-ND DigiKey Electronics
  • PS2802-1-F3-A
  • CEL
  • OPTOISOLATOR 2.5KV DARL 4SOIC
  • Unit Price 10,15000
  • PS2802-1ACT-ND
Additional Resources
Standard Package ? 1
Other Names PS2501L-1-F3-L-ACT

00:10:49 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,04000 5,04
10 3,90600 39,06
25 3,25360 81,34
100 2,80280 280,28
250 2,50264 625,66
500 2,15222 1.076,11
1.000 1,66166 1.661,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PS2501L-1-F3-L-ATR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 34.000 - Immediate
  • Unit Price: 1,36500
  • Digi-Reel® ? : PS2501L-1-F3-L-ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.328 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PS2501L-1-L-A-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.879 - Immediate
  • Unit Price: 5,39000
Send Feedback