Add To Favorites
Product Overview
Digi-Key Part Number B1010SP0-1-RCT-ND
Quantity Available 1.193
Can ship immediately
Manufacturer

Manufacturer Part Number

B1010SP0-1-R

Description RF TXRX MOD BLUETOOTH TRACE ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series MeshConnect™
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 8dBm
Sensitivity -94dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Trace
Memory Size -
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 17mA ~ 24mA
Current - Transmitting 17mA ~ 54mA
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C
Package / Case Module
 
For Use With
  • B1010SP0-EVB-1 - CEL | B1010SP0-EVB-1-ND DigiKey Electronics
  • B1010SP0-EVB-1
  • CEL
  • EVAL KIT B1010 BT SMART MINI MOD
  • Unit Price 866,25000
  • B1010SP0-EVB-1-ND
You May Also Be Interested In
  • B1010SP0-EVB-1 - CEL | B1010SP0-EVB-1-ND DigiKey Electronics
  • B1010SP0-EVB-1
  • CEL
  • EVAL KIT B1010 BT SMART MINI MOD
  • Unit Price 866,25000
  • B1010SP0-EVB-1-ND
  • B1010SP0-1C-R - CEL | B1010SP0-1C-RCT-ND DigiKey Electronics
  • B1010SP0-1C-R
  • CEL
  • RF TXRX MODULE BLUETOOTH
  • Unit Price 82,74000
  • B1010SP0-1C-RCT-ND
Additional Resources
Standard Package ? 1
Other Names B1010SP0-1-RCT

20:43:26 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 82,74000 82,74
10 75,83800 758,38
25 68,94440 1.723,61
100 62,04870 6.204,87
250 56,87808 14.219,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B1010SP0-1-RTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 49,24500
  • Digi-Reel® ? : B1010SP0-1-RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.193 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback