Add To Favorites
Product Overview
Digi-Key Part Number X4HS2-ND
Quantity Available 858
Can ship immediately
Manufacturer

Manufacturer Part Number

CPPX4-A5BC

Description OSC BLANK HALF SIZE 25PPM
Expanded Description 500kHz ~ 133MHz CMOS, TTL XO (Standard) Programmable Oscillator Through Hole 3 V ~ 5.5 V 45mA Enable/Disable, Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Catalog Page 1439 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Cardinal Components Inc.

Series FIPO™ CPP
Packaging ? Tube ?
Part Status Active
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 500kHz ~ 133MHz
Function Enable/Disable, Standby
Output CMOS, TTL
Voltage - Supply 3 V ~ 5.5 V
Frequency Stability -
Frequency Stability (Total) ±100ppm
Operating Temperature -20°C ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 45mA
Ratings -
Mounting Type Through Hole
Package / Case 8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm)
Height 0.220" (5.60mm)
Current - Supply (Disable) (Max) 50µA
 
Additional Resources
Standard Package ? 40
Other Names CPPX4-A5BC-ND
CPPX4A5BC
X4HS2

17:34:12 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 39,76000 39,76
10 37,66100 376,61
50 35,57140 1.778,57
100 33,47900 3.347,90
500 32,43282 16.216,41
1.000 27,82945 27.829,45
2.500 26,15550 65.388,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback