Add To Favorites
Product Overview
Digi-Key Part Number 9165CA-ND
Quantity Available 90
Can ship immediately
Manufacturer

Manufacturer Part Number

9165

Description PROTO BOARD 14/16 SOIC 16PIN SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Capital Advanced Technologies

Series 9000, Surfboards®
Part Status Active
Proto Board Type SMD to SIP
Package Accepted SOIC
Number of Positions 16
Hole Diameter -
Pitch 0.050" (1.27mm)
Board Thickness 0.031" (0.79mm) 1/32"
Material FR4 Epoxy Glass
Size / Dimension 1.125" L x 1.925" W (28.58mm x 48.89mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 9165CA

11:01:09 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 45,12000 45,12
5 41,56600 207,83
10 38,00700 380,07
25 34,44360 861,09
50 32,66260 1.633,13
100 31,59390 3.159,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback