Add To Favorites
Product Overview
Digi-Key Part Number 9081CA-ND
Quantity Available 2.529
Can ship immediately
Manufacturer

Manufacturer Part Number

9081

Description PROTO BOARD 8PIN SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Capital Advanced Technologies

Series 9000, Surfboards®
Part Status Active
Proto Board Type -
Package Accepted SOIC
Number of Positions 8
Hole Diameter -
Pitch 0.050" (1.27mm)
Board Thickness 0.031" (0.79mm) 1/32"
Material FR4 Epoxy Glass
Size / Dimension 0.650" L x 1.200" W (16.51mm x 30.48mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 9081CA

00:33:16 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,50000 10,50
5 9,64400 48,22
10 8,82000 88,20
25 7,99480 199,87
50 7,58020 379,01
100 7,33270 733,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback