Add To Favorites
Product Overview
Digi-Key Part Number 6908CA-ND
Quantity Available 114
Can ship immediately
Manufacturer

Manufacturer Part Number

6908

Description PROTO-BRD 8PIN DISCRETE SMD SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 6900 Series
6000 Series Appl Notes
Featured Product Surfboards® 6000 Series
Product Attributes Select All
Categories
Manufacturer

Capital Advanced Technologies

Series 6000, Surfboards®
Part Status Active
Proto Board Type SMD to SIP
Package Accepted 1206, Mini MELF
Number of Positions 8
Hole Diameter -
Pitch -
Board Thickness 0.031" (0.79mm) 1/32"
Material FR4 Epoxy Glass
Size / Dimension 0.500" L x 0.800" W (12.70mm x 20.32mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 6908CA

05:11:03 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,50000 16,50
5 15,18600 75,93
10 13,88100 138,81
25 12,58000 314,50
50 11,92860 596,43
100 11,53800 1.153,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback