Add To Favorites
Product Overview
Digi-Key Part Number 33508CA-ND
Quantity Available 137
Can ship immediately
Manufacturer

Manufacturer Part Number

33508

Description PROTOBOARD SMT FOR SC-70-8/SC-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 33508
Featured Product Surfboards® 33000 Series
Product Attributes Select All
Categories
Manufacturer

Capital Advanced Technologies

Series 33000, Surfboards®
Part Status Active
Proto Board Type SMD to SIP
Package Accepted SC-8, SC-70-8, US8
Number of Positions 8
Pitch 0.100" (2.54mm)
Board Thickness 0.031" (0.79mm) 1/32"
Material FR4 Epoxy Glass
Size / Dimension 0.800" L x 0.350" W (20.32mm x 8.89mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 33508CA

23:52:17 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,48000 18,48
5 17,05200 85,26
10 15,58200 155,82
25 14,12320 353,08
50 13,39380 669,69
100 12,95490 1.295,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback