Add To Favorites
Product Overview
Digi-Key Part Number 33213CA-ND
Quantity Available 59
Can ship immediately
Manufacturer

Manufacturer Part Number

33213

Description PROTO BOARD ADAPTER FOR TO-263AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 33213
33000 Series Bulletin
Featured Product Surfboards® 33000 Series
Product Attributes Select All
Categories
Manufacturer

Capital Advanced Technologies

Series 33000, Surfboards®
Part Status Active
Proto Board Type SMD to SIP
Package Accepted TO-263
Number of Positions 3
Hole Diameter -
Pitch 0.100" (2.54mm)
Board Thickness 0.031" (0.79mm) 1/32"
Material FR4 Epoxy Glass
Size / Dimension 0.850" L x 1.125" W (21.59mm x 28.57mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 33213CA

06:47:36 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,63000 22,63
5 20,85400 104,27
10 19,07000 190,70
25 17,28080 432,02
50 16,38700 819,35
100 15,85120 1.585,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback