Add To Favorites
Product Overview
Digi-Key Part Number 33208CA-ND
Quantity Available 89
Can ship immediately
Manufacturer

Manufacturer Part Number

33208

Description PROTO BOARD ADAPTER FOR SSOP-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 33208
33000 Series Bulletin
Featured Product Surfboards® 33000 Series
Product Attributes Select All
Categories
Manufacturer

Capital Advanced Technologies

Series 33000, Surfboards®
Part Status Active
Proto Board Type SMD to SIP
Package Accepted SSOP, TSSOP
Number of Positions 8
Hole Diameter -
Pitch 0.100" (2.54mm)
Board Thickness 0.031" (0.79mm) 1/32"
Material FR4 Epoxy Glass
Size / Dimension 0.800" L x 0.400" W (20.32mm x 10.16mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 33208CA

07:01:09 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,33000 18,33
5 16,87800 84,39
10 15,44000 154,40
25 13,99000 349,75
50 13,26520 663,26
100 12,83170 1.283,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback