Add To Favorites
Product Overview
Digi-Key Part Number 33010CA-ND
Quantity Available 470
Can ship immediately
Manufacturer

Manufacturer Part Number

33010

Description PROTO BOARD ADAPTER MICROMAX-10
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 33010
33000 Series Bulletin
Featured Product Surfboards® 33000 Series
Product Attributes Select All
Categories
Manufacturer

Capital Advanced Technologies

Series 33000, Surfboards®
Part Status Active
Proto Board Type SMD to SIP
Package Accepted MICROMAX™, MSOP, SOT-552, TSSOP, USOP
Number of Positions 10
Pitch 0.100" (2.54mm)
Board Thickness 0.031" (0.79mm) 1/32"
Material FR4 Epoxy Glass
Size / Dimension 1.000" L x 0.400" W (25.40mm x 10.16mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 33010CA

21:16:52 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,93000 20,93
5 19,30600 96,53
10 17,64700 176,47
25 15,99080 399,77
50 15,16480 758,24
100 14,66780 1.466,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback