Add To Favorites
Product Overview
Digi-Key Part Number 33006CA-ND
Quantity Available 4.038
Can ship immediately
Manufacturer

Manufacturer Part Number

33006

Description PROTO BOARD ADAPTER FOR SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 33006
33000 Series Bulletin
Featured Product Surfboards® 33000 Series
Product Attributes Select All
Categories
Manufacturer

Capital Advanced Technologies

Series 33000, Surfboards®
Part Status Active
Proto Board Type SMD to SIP
Package Accepted SC-70, SC-88, SOT-363
Number of Positions 6
Pitch 0.100" (2.54mm)
Board Thickness 0.031" (0.79mm) 1/32"
Material FR4 Epoxy Glass
Size / Dimension 0.600" L x 0.400" W (15.24mm x 10.16mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 33006CA

22:39:22 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,44000 13,44
5 12,40400 62,02
10 11,33300 113,33
25 10,27320 256,83
50 9,74120 487,06
100 9,42200 942,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback