Add To Favorites
Product Overview
Digi-Key Part Number 317-1224-ND
Quantity Available 623
Can ship immediately
Manufacturer

Manufacturer Part Number

MF72-003D20

Description ICL 3 OHM 20% 8A 22.5MM
Expanded Description Inrush Current Limiter 3 Ohm Ohm ±20% 8A 0.886" (22.5mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MF72 Series Datasheet
RoHS Information RoHS Cert of Compliance
Catalog Page 2551 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Cantherm

Series MF72
Packaging ? Bulk ?
Part Status Active
R @ 25°C 3 Ohm
Tolerance ±20%
Current - Steady State Max 8A
R @ Current 0.055 Ohm
Diameter 0.886" (22.5mm)
Approvals -
Lead Spacing 0.394" (10.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 150
Other Names 317-1224
MF72-3D20
MF72003D20

22:08:43 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,98000 22,98
5 22,25000 111,25
10 21,47400 214,74
50 16,87480 843,74
100 13,80670 1.380,67
250 13,42320 3.355,80
500 11,50560 5.752,80
1.000 10,73856 10.738,56
5.000 9,58800 47.940,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback