Add To Favorites
Product Overview
Digi-Key Part Number 317-1346-ND
Quantity Available
Manufacturer

Manufacturer Part Number

F20B110053600060

Description THERM NO 110C LEAD FRAME 2SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets F13,20,23 Series Datasheet
RoHS Information RoHS Cert of Compliance
Catalog Page 2178 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Cantherm

Series F20
Part Status Active
Circuit SPST-NO
Switching Temperature 230°F (110°C)
Reset Temperature 176°F (80°C)
Current Rating - AC 1.6A (250V)
Current Rating - DC -
Tolerance ±9°F (±5°C)
Switching Cycles 7K
Termination Style Wire Leads - 4" (101.6mm)
Mounting Type Through Hole
Package / Case 2-SIP, Potted
 
Additional Resources
Standard Package ? 50
Other Names 317-1346
F11110153600060

19:01:51 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 53,34000 53,34
5 47,04000 235,20
10 41,55200 415,52
25 33,71200 842,80
50 29,79200 1.489,60
100 29,00800 2.900,80
500 24,30400 12.152,00
1.000 22,73600 22.736,00
5.000 21,16800 105.840,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback