Add To Favorites
Product Overview
Digi-Key Part Number MP930-3.00KF-ND
Quantity Available 282
Can ship immediately
Manufacturer

Manufacturer Part Number

MP930-3.00K-1%

Description RES 3K OHM 30W 1% TO220
Expanded Description 3k Ohm ±1% 30W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MP900, MP9000 Series
Other Related Documents Product Overview
Product Attributes Select All
Categories
Manufacturer

Caddock Electronics Inc.

Series Kool-Pak®MP900
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 3k
Tolerance ±1%
Power (Watts) 30W
Composition Thick Film
Features Moisture Resistant, Non-Inductive
Temperature Coefficient -20/ +80ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max) 0.650" (16.52mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names MP930-3.00K-1%-ND
MP930-3.00KF
MP9303.00K1%
REFMP930-3.00K-1%

02:12:08 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 32,08000 32,08
10 28,99700 289,97
25 26,52480 663,12
50 24,67500 1.233,75
100 21,59060 2.159,06
250 18,50624 4.626,56
500 16,96414 8.482,07
1.000 15,54525 15.545,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback