Add To Favorites
Product Overview
Digi-Key Part Number MP930-0.040J-ND
Quantity Available 707
Can ship immediately
Manufacturer

Manufacturer Part Number

MP930-0.040-5%

Description RES 0.04 OHM 30W 5% TO220
Expanded Description 0.04 Ohm ±5% 30W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MP900, MP9000 Series
Other Related Documents Product Overview
Product Attributes Select All
Categories
Manufacturer

Caddock Electronics Inc.

Series Kool-Pak®MP900
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 0.04
Tolerance ±5%
Power (Watts) 30W
Composition Thick Film
Features Moisture Resistant, Non-Inductive
Temperature Coefficient 0/ +300ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max) 0.650" (16.52mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names MP930-0.040-5%-ND
MP930-0.040J
MP9300.0405%
REFMP930-0.040-5%

03:22:33 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 47,52000 47,52
10 44,57700 445,77
25 41,60360 1.040,09
50 36,65020 1.832,51
100 31,69680 3.169,68
250 28,72536 7.181,34
500 26,74418 13.372,09
1.000 24,76313 24.763,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback