Add To Favorites
Product Overview
Digi-Key Part Number MP915-47.0F-ND
Quantity Available 464
Can ship immediately
Manufacturer

Manufacturer Part Number

MP915-47.0-1%

Description RES 47 OHM 15W 1% TO126
Expanded Description 47 Ohm ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MP900, MP9000 Series
Product Attributes Select All
Categories
Manufacturer

Caddock Electronics Inc.

Series Kool-Pak®MP900
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 47
Tolerance ±1%
Power (Watts) 15W
Composition Thick Film
Features Moisture Resistant, Non-Inductive
Temperature Coefficient -20/ +80ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-126-2
Supplier Device Package TO-126
Size / Dimension 0.320" L x 0.110" W (8.12mm x 2.79mm)
Height - Seated (Max) 0.450" (11.44mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names MP915-47.0-1%-ND
MP915-47.0F
REFMP915-47.0-1%

05:28:15 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,88000 26,88
10 23,97500 239,75
25 22,53720 563,43
50 20,61920 1.030,96
100 17,74150 1.774,15
250 15,34400 3.836,00
500 13,90550 6.952,75
1.000 12,22725 12.227,25
5.000 11,79570 58.978,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback