Add To Favorites
Product Overview
Digi-Key Part Number MP915-0.075F-ND
Quantity Available 378
Can ship immediately
Manufacturer

Manufacturer Part Number

MP915-0.075-1%

Description RES 0.075 OHM 15W 1% TO126
Expanded Description 0.075 Ohm ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MP900, MP9000 Series
Product Attributes Select All
Categories
Manufacturer

Caddock Electronics Inc.

Series Kool-Pak®MP900
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 0.075
Tolerance ±1%
Power (Watts) 15W
Composition Thick Film
Features Moisture Resistant, Non-Inductive
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-126-2
Supplier Device Package TO-126
Size / Dimension 0.320" L x 0.110" W (8.12mm x 2.79mm)
Height - Seated (Max) 0.450" (11.44mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names MP915-0.075-1%-ND
MP915-0.075F
MP9150.0751%
REFMP915-0.075-1%

02:19:07 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 40,25000 40,25
10 36,35800 363,58
25 33,26120 831,53
50 30,94000 1.547,00
100 27,07250 2.707,25
250 23,20500 5.801,25
500 21,27132 10.635,66
1.000 19,49220 19.492,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback