Add To Favorites
Product Overview
Digi-Key Part Number MP9100-0.15F-ND
Quantity Available 319
Can ship immediately
Manufacturer

Manufacturer Part Number

MP9100-0.15-1%

Description RES 0.15 OHM 100W 1% TO247
Expanded Description 0.15 Ohm ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MP900, MP9000 Series
Other Related Documents Product Overview
Mfg Application Notes Understanding MP9100 Resistors Power Rating
Product Attributes Select All
Categories
Manufacturer

Caddock Electronics Inc.

Series Kool-Pak®MP9000
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 0.15
Tolerance ±1%
Power (Watts) 100W
Composition Thick Film
Features Moisture Resistant, Non-Inductive
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case TO-247-2
Supplier Device Package TO-247
Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm)
Height - Seated (Max) 0.825" (20.96mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25
Other Names MP9100-0.15-1%-ND
MP9100-0.15F
MP91000.151%
REFMP9100-0.15-1%

06:14:32 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 93,03000 93,03
10 84,56000 845,60
25 76,10400 1.902,60
50 65,53400 3.276,70
100 60,24900 6.024,90
250 57,07800 14.269,50
500 54,96400 27.482,00
1.000 52,42720 52.427,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback