Add To Favorites
Product Overview
Digi-Key Part Number MP2060-1.00F-ND
Quantity Available 307
Can ship immediately
Manufacturer

Manufacturer Part Number

MP2060-1.00-1%

Description RES 1 OHM 60W 1% TO220
Expanded Description 1 Ohm ±1% 60W Through Hole Resistor TO-220-2 Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MP2060 Series
Other Related Documents Product Overview
Catalog Page 2024 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Caddock Electronics Inc.

Series Kool-Pak®MP2060
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±1%
Power (Watts) 60W
Composition Thick Film
Features Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient -20/ +80ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.410" L x 0.175" W (10.41mm x 4.45mm)
Height - Seated (Max) 0.650" (16.52mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names MP2060-1.00F
REFMP2060-1.00-1%

22:38:50 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 59,78000 59,78
10 56,07000 560,70
25 52,33200 1.308,30
50 46,10200 2.305,10
100 39,87200 3.987,20
250 36,13400 9.033,50
500 33,64200 16.821,00
1.000 31,15000 31.150,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback