Add To Favorites
Product Overview
Digi-Key Part Number 401-1874-5-ND
Quantity Available 443
Can ship immediately
Manufacturer

Manufacturer Part Number

RTE1001N14

Description SWITCH ROTARY DIP BCD 100MA 30V
Expanded Description Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 100mA 30VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

C&K

Series RTE
Packaging ? Tube ?
Part Status Active
Circuit BCD
Number of Positions 10
Current Rating 100mA
Voltage Rating 30VDC
Actuator Type Rotary with Shaft
Actuator Level Raised
Contact Material Bronze
Contact Finish Gold
Height Above Board 0.463" (11.75mm)
Mounting Type Through Hole
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable No
Features -
Body Material Polyphenylene Sulfide (PPS)
Length 0.291" (7.40mm)
Operating Temperature -25°C ~ 85°C
Mechanical Life 20,000 Steps
Electrical Life -
 
Additional Resources
Standard Package ? 65
Other Names *RTE1001N14
401-1874-5
Y36C01013FP LFT

02:02:32 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,75000 22,75
10 21,79800 217,98
25 20,85160 521,29
50 19,90380 995,19
100 17,53430 1.753,43
250 16,58664 4.146,66
500 16,11260 8.056,30
1.000 13,74310 13.743,10
5.000 12,79530 63.976,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback