Add To Favorites
Product Overview
Digi-Key Part Number CKN10459CT-ND
Quantity Available 234
Can ship immediately
Manufacturer

Manufacturer Part Number

ITS13FV2SR

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

C&K

Series ITS
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Plunger for Cap
Mounting Type Surface Mount
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 7.20mm x 6.80mm
Illumination Illuminated
Illumination Type, Color LED, Red/Green
Illumination Voltage (Nominal) 2.5 VDC
Operating Force 160gf
Ingress Protection -
Features -
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life 50,000 Cycles
Operating Temperature -25°C ~ 70°C
 
Associated Product
  • 400EB0000 - C&K | CKN10438-ND DigiKey Electronics
  • 400EB0000
  • C&K
  • CAP TACTILE RND TRANSLCNT WHITE
  • Unit Price 3,15000
  • CKN10438-ND
  • 400ECA01E - C&K | CKN10439-ND DigiKey Electronics
  • 400ECA01E
  • C&K
  • CAP TACTILE ROUND SILVER
  • Unit Price 5,53000
  • CKN10439-ND
  • 399EA0000 - C&K | CKN10437-ND DigiKey Electronics
  • 399EA0000
  • C&K
  • CAP TACTILE ROUND CLEAR
  • Unit Price 3,15000
  • CKN10437-ND
You May Also Be Interested In
  • 399EA0000 - C&K | CKN10437-ND DigiKey Electronics
  • 399EA0000
  • C&K
  • CAP TACTILE ROUND CLEAR
  • Unit Price 3,15000
  • CKN10437-ND
Additional Resources
Standard Package ? 1
Other Names *ITS13FV2SR
CKN10459CT

23:00:53 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,23000 34,23
10 32,63400 326,34
25 31,00160 775,04
50 30,18540 1.509,27
100 27,73750 2.773,75
250 26,10608 6.526,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10459TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 21,50792
  • Digi-Reel® ? : CKN10459DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 234 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback