Add To Favorites
Product Overview
Digi-Key Part Number CKN10212CT-ND
Quantity Available 589
Can ship immediately
Manufacturer

Manufacturer Part Number

ET01M3D1SA1BE

Description SWITCH TOGGLE SPDT 0.4VA 20V
Expanded Description Toggle Switch SPDT Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

C&K

Series ET
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard Round
Actuator Length 6.10mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection IP57 - Dust Protected, Waterproof
Features Epoxy Sealed Terminals
Actuator Material Polyamide (PA46), Nylon 4/6
Electrical Life 60,000 Cycles
Operating Temperature -30°C ~ 85°C
 
You May Also Be Interested In
  • ET07MD1SA1BE - C&K | CKN10219CT-ND DigiKey Electronics
  • ET07MD1SA1BE
  • C&K
  • SWITCH TOGGLE SPDT 0.4VA 20V
  • Unit Price 45,75000
  • CKN10219CT-ND
Additional Resources
Standard Package ? 1
Other Names *ET01M3D1SA1BE
CKN10212CT

22:00:31 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 42,58000 42,58
10 40,44600 404,46
25 39,38120 984,53
50 38,31820 1.915,91
100 37,25290 3.725,29
250 35,12424 8.781,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10212TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 29,02838
  • Digi-Reel® ? : CKN10212DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 589 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback