Add To Favorites
Product Overview
Digi-Key Part Number CKN2052-ND
Quantity Available 477
Can ship immediately
Manufacturer

Manufacturer Part Number

CA04J167207PQ

Description SWITCH ROCKER SPST 15A 125V
Expanded Description Rocker Switch SPST 15A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

C&K

Series CA
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 15A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Concave (Standard V) - Illuminated
Color - Actuator/Cap Green
Actuator Marking O -
Illumination Type, Color Neon, Green
Illumination Voltage (Nominal) 125 VAC
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection -
Features Positive Detent
Panel Cutout Dimensions Rectangular - 28.20mm x 10.67mm
Operating Temperature -30°C ~ 65°C
Mechanical Life -
Electrical Life 10,000 Cycles
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *CA04J167207PQ
CA04J167207PQ-ND
CKN2052
Q1305787

01:15:50 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 54,00000 54,00
10 50,03400 500,34
25 47,39840 1.184,96
50 46,73860 2.336,93
100 46,08090 4.608,09
250 44,76412 11.191,03
500 40,81428 20.407,14
1.000 36,86445 36.864,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback