Add To Favorites
Product Overview
Digi-Key Part Number 1.74505.5011300-ND
Quantity Available 175
Can ship immediately
Manufacturer

Manufacturer Part Number

1.74505.5011300

Description SWITCH SIGNAL IND RND RED
Expanded Description Panel Indicator Red Clear
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RAFIX 22QR Brochure
Product Attributes Select All
Categories
Manufacturer

RAFI USA

Series -
Part Status Active
Type -
Lamp Color Red
Lens Color Red
Lens Transparency Clear
Ratings -
Voltage -
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.88" (22.35mm)
Lens Style/Size -
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style -
Ingress Protection IP65
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names *1.74505.5011300
1.74.505.501/1300
1.74505.501//1300
1.74505.501/1300
1715-1368
1715-1368-ND
1745055011300

08:12:19 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 68,11000 68,11
10 61,65600 616,56
25 48,81240 1.220,31
100 41,10400 4.110,40
250 38,53500 9.633,75
500 35,32382 17.661,91
1.000 33,39700 33.397,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback