Add To Favorites
Product Overview
Digi-Key Part Number 1091-1053-ND
Quantity Available 494
Can ship immediately
Manufacturer

Manufacturer Part Number

H3141AAKAA

Description SWITCH DETECTOR DPDT 5A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Refridgerator Switch Catalog
Product Training Modules Switches
RoHS Information RoHS Declaration
Product Attributes Select All
Categories
Manufacturer

Bulgin

Series 3140
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Mom
Current Rating 5A (AC)
Actuator Type Angled Toggle (Detector)
Voltage Rating - AC 250V
Mounting Type Panel Mount, Snap-In
Voltage Rating - DC -
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque -
Release Force -
Pretravel -
Ingress Protection Splash Proof
Differential Travel -
Features -
Overtravel -
Operating Position -
Mechanical Life -
Electrical Life 50,000 Cycles
Operating Temperature -
 
You May Also Be Interested In
  • ADPDC2W04AC - C&K | CKN1418-ND DigiKey Electronics
  • ADPDC2W04AC
  • C&K
  • SWITCH SNAP ACTION DPDT 15A 125V
  • Unit Price 85,61000
  • CKN1418-ND
Additional Resources
Standard Package ? 500
Other Names 1091-1053

21:32:39 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 40,60000 40,60
10 38,64700 386,47
25 36,71360 917,84
50 35,74760 1.787,38
100 34,78160 3.478,16
250 32,84932 8.212,33
500 30,91704 15.458,52
1.000 28,01855 28.018,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback