Add To Favorites
Product Overview
Digi-Key Part Number 377-1723-ND
Quantity Available 0

Factory Stock ?: 19
Manufacturer

Manufacturer Part Number

PT-11853-PMB

Description BOX ABS BLACK 4.13"L X 2.26"W
Expanded Description Box Plastic, ABS Black Split Sides 4.134" L x 2.258" W (105.00mm x 57.35mm) X 1.594" (40.50mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series Plastibox Style M
Part Status Active
Container Type Box
Size / Dimension 4.134" L x 2.258" W (105.00mm x 57.35mm)
Height 1.594" (40.50mm)
Area (L x W) 9.33" (60.2cm)
Design Split Sides
Material Plastic, ABS
Color Black
Thickness -
Features PCB Supports
Ratings -
Material Flammability Rating UL94 V-0
Shipping Info Shipped from Digi-Key
Weight 0.35 lb (158.76g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1723
PT 11853 PMB
PT11853PMB

08:01:18 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 39,90000 39,90
6 33,25000 199,50
100 30,10000 3.010,00
200 26,60000 5.320,00
300 26,53350 7.960,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback