Add To Favorites
Product Overview
Digi-Key Part Number 516-2558-ND
Quantity Available 3.260
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMS-285C-BLKG

Description DIODE SCHOTTKY DETECT SS SOT-323
Expanded Description RF Diode Schottky - 1 Pair Series Connection 2V SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HSMS-285x Series
PCN Assembly/Origin Alternate Assembly and Test Sources 15/May/2012
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Strip
Part Status Active
Diode Type Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max) 2V
Current - Max -
Capacitance @ Vr, F 0.3pF @ 1V, 1MHz
Resistance @ If, F -
Power Dissipation (Max) -
Operating Temperature 150°C (TJ)
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 516-2558
HSMS-285C-BLKG-ND
HSMS285CBLKG

03:03:39 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,69000 11,69
10 10,44400 104,44
100 8,14450 814,45
500 6,72826 3.364,13
1.000 5,31181 5.311,81
2.500 4,95771 12.394,27
5.000 4,70982 23.549,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HSMS-285C-TR2G-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,50887
  • Tape & Reel (TR) ? : HSMS-285C-TR1G-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,68500
Send Feedback