Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 516-3231-1-ND
Quantity Available 23.914
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMC-A430-W50M1

Description LED IND 635NM RED TOP MT 4PLCC
Expanded Description Red 626nm LED Indication - Discrete 2.2V 4-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HSMx-A43x
PCN Assembly/Origin Alternate LED Die Source 15/Apr/2014
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2300mcd
Lens Style/Size Round with Domed Top, 2.20mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 50mA
Viewing Angle 30°
Mounting Type Surface Mount
Wavelength - Dominant 626nm
Wavelength - Peak 635nm
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 3.87mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-3231-1

19:21:34 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,04000 5,04
10 3,90600 39,06
25 3,25360 81,34
100 2,80280 280,28
250 2,50264 625,66
500 2,15222 1.076,11
1.000 1,66166 1.661,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-3231-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 1,36500
  • Digi-Reel® ? : 516-3231-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.914 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback