Add To Favorites
Product Overview
Digi-Key Part Number 516-2462-1-ND
Quantity Available 14.303
Can ship immediately
Manufacturer

Manufacturer Part Number

HLMP-Q150-F0011

Description LED RED DIFFUSED 2SMD GW
Expanded Description Red 637nm LED Indication - Discrete 1.6V 2-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Red
Lens Transparency Diffused
Millicandela Rating 1.8mcd
Lens Style/Size Round with Domed Top, 1.78mm
Voltage - Forward (Vf) (Typ) 1.6V
Current - Test 1mA
Viewing Angle 90°
Mounting Type Surface Mount
Wavelength - Dominant 637nm
Wavelength - Peak 645nm
Features -
Package / Case 2-SMD, Gull Wing
Supplier Device Package Gull Wing
Size / Dimension 2.08mm L x 2.21mm W
Height (Max) 2.92mm
 
You May Also Be Interested In
  • GT12MABE - C&K | CKN9048-ND DigiKey Electronics
  • GT12MABE
  • C&K
  • SWITCH TOGGLE SPST 0.4VA 20V
  • Unit Price 43,54000
  • CKN9048-ND
Additional Resources
Standard Package ? 1
Other Names 516-2462-1

20:00:51 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,18000 5,18
10 4,04600 40,46
25 3,34880 83,72
100 2,88750 288,75
250 2,54100 635,25
500 2,19450 1.097,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2462-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 1,57500
  • Digi-Reel® ? : 516-2462-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.303 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback