Add To Favorites
Product Overview
Digi-Key Part Number 516-2773-ND
Quantity Available 354
Can ship immediately
Manufacturer

Manufacturer Part Number

HFBR-1506AMZ

Description XMITTER FIBER OPTIC SERCOS SMA
Expanded Description Fiber Optic Transmitter 650nm 2.1V 60mA SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HFBR-1506AM,HFBR-2506AM
PCN Design/Specification Mold/Design 29/Jul/2011
HFBR/QFBR 28/Feb/2017
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Part Status Active
Wavelength 650nm
Spectral Bandwidth 21nm
Voltage - Forward (Vf) (Typ) 2.1V
Current - DC Forward (If) (Max) 60mA
Voltage - DC Reverse (Vr) (Max) 3V
Capacitance 60pF
Connector Type SMA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 516-2773
HFBR-1506AMZ-ND
HFBR1506AMZ

11:51:56 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 145,25000 145,25
10 139,04100 1.390,41
25 108,14160 2.703,54
100 92,69400 9.269,40
250 88,05916 22.014,79
500 83,42446 41.712,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback