Add To Favorites
Product Overview
Digi-Key Part Number 516-2962-6-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ASSR-V622-502E

Description OPTOISO 3.75KV 2CH PHVOLT 8DIPGW
Expanded Description Optoisolator Photovoltaic Output 3750Vrms 2 Channel 8-DIP Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Channels 2
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) -
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 280µs, 30µs
Rise / Fall Time (Typ) -
Input Type DC
Output Type Photovoltaic
Voltage - Output (Max) 7V
Current - Output / Channel 20µA
Voltage - Forward (Vf) (Typ) 1.3V
Current - DC Forward (If) (Max) 30mA
Vce Saturation (Max) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-DIP Gull Wing
 
Additional Resources
Standard Package ? 1
Other Names 516-2962-6

08:43:09 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,23000 31,23
10 28,05200 280,52
100 22,98580 2.298,58
500 19,56742 9.783,71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback