Add To Favorites
Product Overview
Digi-Key Part Number 516-2522-1-ND
Quantity Available 3.351
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMT-RF45-AN002

Description LED YELLOW-GRN DIFFUSED 0603 SMD
Expanded Description Yellow-Green 573nm LED Indication - Discrete 2V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ASMT-Rx45-zzzzz
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow-Green
Lens Color White
Lens Transparency Diffused
Millicandela Rating 60mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 145°
Mounting Type Surface Mount
Wavelength - Dominant 573nm
Wavelength - Peak 574nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.45mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2522-1

08:24:49 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,62000 4,62
10 3,31800 33,18
25 2,54240 63,56
100 1,65760 165,76
250 1,21576 303,94
500 1,03152 515,76
1.000 0,84728 847,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2522-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,66981
  • Digi-Reel® ? : 516-2522-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.351 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback