Add To Favorites
Product Overview
Digi-Key Part Number 516-2262-1-ND
Quantity Available 6.076
Can ship immediately
Manufacturer

Manufacturer Part Number

AEDR-8300-1W2

Description ENCODER REFL OPT 2CH AMB LLP
Expanded Description Reflective Optical Sensor 0.079" (2mm) Codewheel/Codestrip 5.12mm L x 3.96mm W x 1.63mm H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AEDR-8300-1Wx Datasheet
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensing Distance 0.079" (2mm)
Sensing Method Reflective
Sensing Object Codewheel/Codestrip
Output Configuration -
Sensing Light -
Mounting Type Surface Mount
Current - Supply 2.2mA
Voltage - Supply 4.5 V ~ 5.5 V
Package / Case 5.12mm L x 3.96mm W x 1.63mm H
Features Compact Model
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2262-1

07:19:20 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 61,04000 61,04
10 55,16000 551,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2262-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 5.100 - Immediate
  • Unit Price: 40,14010
  • Digi-Reel® ? : 516-2262-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.076 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AEDR-8300-1W0-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 30,24000
  • Tape & Reel (TR) ? : AEDR-8300-1W1-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 30,24000
Send Feedback