Add To Favorites
Product Overview
Digi-Key Part Number TISP61089HDMR-SCT-ND
Quantity Available 8.515
Can ship immediately
Manufacturer

Manufacturer Part Number

TISP61089HDMR-S

Description SURGE PROT THYRIST 155V SLIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TISP61089HDM
Product Training Modules ESD Protection Products
3D Model TISP61089H.stp
PCN Design/Specification Gold/Copper Wire April/2009
Models TISP8200,8201,61089HDMR-S 01/Mar/2013
Catalog Page 2121 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Working -48V
Voltage - Clamping -57V
Technology Mixed Technology
Number of Circuits 2
Applications SLIC
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names TISP61089HDMR-SCT

18:08:11 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,41000 23,41
10 20,87500 208,75
25 18,78960 469,74
100 17,11880 1.711,88
250 15,44880 3.862,20
500 13,86228 6.931,14
1.000 11,69102 11.691,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TISP61089HDMR-STR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 10,78298
  • Digi-Reel® ? : TISP61089HDMR-SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.515 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback