Add To Favorites
Product Overview
Digi-Key Part Number TISP4350J3BJR-SCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TISP4350J3BJR-S

Description PROTECTOR SINGLE BIDIRECT 350V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TISP4350J1BJR-S-ND TISP4350J1BJR-S Bourns Inc. Tape & Reel (TR) ? 0
3,51936 12.000  Non-Stock ?
Documents & Media
Datasheets TISP4xxxJ3BJ
3D Model TISP4350J3.stp
PCN Assembly/Origin Multiple Devices Additional Locations Oct/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Breakover 350V
Voltage - Off State 275V
Voltage - On State -
Current - Peak Pulse (8/20µs) 800A
Current - Peak Pulse (10/1000µs) 200A
Current - Hold (Ih) 150mA
Number of Elements 1
Capacitance 105pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TISP4350J3BJR-SCT

23:21:08 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,94000 9,94
10 8,77700 87,77
25 7,93000 198,25
100 6,93860 693,86
250 6,08868 1.522,17
500 5,38084 2.690,42
1.000 4,24798 4.247,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TISP4350J3BJR-STR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 3,84930
  • Digi-Reel® ? : TISP4350J3BJR-SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback