Add To Favorites
Product Overview
Digi-Key Part Number SRU5018-1R0YCT-ND
Quantity Available 2.514
Can ship immediately
Manufacturer

Manufacturer Part Number

SRU5018-1R0Y

Description FIXED IND 1UH 2.8A 12.5 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 2.8A 12.5 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRU5018 Series
RoHS Information SRU5018 Material Declaration
3D Model SRU5018.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRU5018
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 2.8A
Current - Saturation 2.85A
Shielding Shielded
DC Resistance (DCR) 12.5 mOhm
Q @ Freq 9 @ 7.96MHz
Frequency - Self Resonant 200MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRU5018-1R0YCT

00:40:22 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,76000 4,76
10 4,17200 41,72
25 3,87240 96,81
50 3,27740 163,87
100 2,97920 297,92
250 2,80056 700,14
500 2,50250 1.251,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU5018-1R0YTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,80880
  • Digi-Reel® ? : SRU5018-1R0YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.514 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback