Add To Favorites
Product Overview
Digi-Key Part Number SRU2013-100YCT-ND
Quantity Available 4.588
Can ship immediately
Manufacturer

Manufacturer Part Number

SRU2013-100Y

Description FIXED IND 10UH 670MA 520 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 670mA 520 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRU2013 Series
RoHS Information SRU2013 Series Material Declaration
3D Model SRU2013.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRU2013
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±30%
Current Rating 670mA
Current - Saturation 450mA
Shielding Shielded
DC Resistance (DCR) 520 mOhm Max
Q @ Freq 12 @ 2.52MHz
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names SRU2013-100YCT

20:11:10 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,76000 4,76
10 4,17200 41,72
25 3,87240 96,81
50 3,27740 163,87
100 2,97920 297,92
250 2,80056 700,14
500 2,50250 1.251,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU2013-100YTR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 3.600 - Immediate
  • Unit Price: 1,80880
  • Digi-Reel® ? : SRU2013-100YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.588 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback