Add To Favorites
Product Overview
Digi-Key Part Number SRU1063-220YCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SRU1063-220Y

Description FIXED IND 22UH 3A 60 MOHM SMD
Expanded Description 22µH Shielded Wirewound Inductor 3A 60 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRU1063 Series
RoHS Information SRU1063 Series Material Declaration
3D Model SRU1063.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRU1063
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±30%
Current Rating 3A
Current - Saturation 3.2A
Shielding Shielded
DC Resistance (DCR) 60 mOhm Max
Q @ Freq 15 @ 2.52MHz
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.268" (6.80mm)
 
Additional Resources
Standard Package ? 1
Other Names SRU1063-220YCT

19:12:59 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,46000 5,46
10 5,09600 50,96
25 4,70400 117,60
50 3,92000 196,00
100 3,68480 368,48
250 3,29280 823,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU1063-220YTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2,52000
Send Feedback