Add To Favorites
Product Overview
Digi-Key Part Number SRR7032-681MCT-ND
Quantity Available 394
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR7032-681M

Description FIXED IND 680UH 160MA 3.75 OHM
Expanded Description 680µH Shielded Wirewound Inductor 160mA 3.75 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRR7032 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRR7032 Series Material Declaration
3D Model SRR7032.stp
PCN Design/Specification SRR7032,45/PM74SH Modifications Dec/2013
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR7032
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680µH
Tolerance ±20%
Current Rating 160mA
Current - Saturation 150mA
Shielding Shielded
DC Resistance (DCR) 3.75 Ohm Max
Q @ Freq 58 @ 796kHz
Frequency - Self Resonant 3.8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR7032-681MCT

01:11:41 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,79000 4,79
10 4,20200 42,02
25 3,90000 97,50
50 3,30080 165,04
100 3,00050 300,05
250 2,82056 705,14
500 2,52038 1.260,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR7032-681MTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 1,82172
  • Digi-Reel® ? : SRR7032-681MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 394 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback