Add To Favorites
Product Overview
Digi-Key Part Number SRR7032-220MDKR-ND
Quantity Available 3.336
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR7032-220M

Description FIXED IND 22UH 960MA 135 MOHM
Expanded Description 22µH Shielded Wirewound Inductor 960mA 135 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRR7032 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRR7032 Series Material Declaration
3D Model SRR7032.stp
PCN Design/Specification SRR7032,45/PM74SH Modifications Dec/2013
PCN Assembly/Origin Magnetic products Oct/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR7032
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 960mA
Current - Saturation 1.05A
Shielding Shielded
DC Resistance (DCR) 135 mOhm Max
Q @ Freq 20 @ 2.52MHz
Frequency - Self Resonant 29MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR7032-220MDKR

23:55:14 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,76000 4,76
10 4,17200 41,72
25 3,87240 96,81
50 3,27740 163,87
100 2,97920 297,92
250 2,80056 700,14
500 2,50250 1.251,25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback