Add To Favorites
Product Overview
Digi-Key Part Number SRR4028-331YCT-ND
Quantity Available 7.155
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR4028-331Y

Description FIXED IND 330UH 300MA 1.7 OHM
Expanded Description 330µH Shielded Wirewound Inductor 300mA 1.7 Ohm Max 1919 (4848 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRR4028 Series
RoHS Information SRR4028 Series Material Declaration
3D Model SRR4028.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR4028
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±30%
Current Rating 300mA
Current - Saturation 170mA
Shielding Shielded
DC Resistance (DCR) 1.7 Ohm Max
Q @ Freq 16.48 @ 796kHz
Frequency - Self Resonant 5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1919 (4848 Metric)
Supplier Device Package -
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR4028-331YCT

00:32:52 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,79000 4,79
10 4,20200 42,02
25 3,90000 97,50
50 3,30080 165,04
100 3,00050 300,05
250 2,82056 705,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR4028-331YTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 2,25036
  • Digi-Reel® ? : SRR4028-331YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.155 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback