Add To Favorites
Product Overview
Digi-Key Part Number SRR1280-121KCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SRR1280-121K

Description FIXED IND 120UH 1.95A 200 MOHM
Expanded Description 120µH Shielded Wirewound Inductor 1.95A 200 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRR1280 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRR1280 Series Material Declaration
3D Model SRR1208.stp
PCN Design/Specification SRR12(6,8,1)0, PM12(5,7)SH Models 17/Aug/2011
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR1280
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 120µH
Tolerance ±10%
Current Rating 1.95A
Current - Saturation 1.95A
Shielding Shielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq 16 @ 796kHz
Frequency - Self Resonant 4.3MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Related Products
Additional Resources
Standard Package ? 1
Other Names SRR1280-121KCT

11:34:47 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,79000 6,79
10 6,32100 63,21
25 5,83240 145,81
50 4,86080 243,04
100 4,56890 456,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR1280-121KTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 3,64560
  • Digi-Reel® ? : SRR1280-121KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback