Add To Favorites
Product Overview
Digi-Key Part Number SRR1208-472KLCT-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR1208-472KL

Description FIXED IND 4.7MH 280MA 9.6 OHM
Expanded Description 4.7mH Shielded Wirewound Inductor 280mA 9.6 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SRR1208 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRR1208 Series Material Declaration
3D Model SRR1208.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR1208
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7mH
Tolerance ±10%
Current Rating 280mA
Current - Saturation 300mA
Shielding Shielded
DC Resistance (DCR) 9.6 Ohm Max
Q @ Freq 20 @ 252kHz
Frequency - Self Resonant 420kHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max) 0.335" (8.50mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR1208-472KLCT

19:32:51 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,20000 6,20
10 5,74600 57,46
25 5,30720 132,68
50 4,42180 221,09
100 4,15670 415,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR1208-472KLTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 3,31633
  • Digi-Reel® ? : SRR1208-472KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback